
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 4.5mV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 105mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 2.4V/us | |
| Gain Bandwidth Product | 3MHz | |
| Single supply | 2.7V~16V | |
| Common Mode Rejection Ratio(CMRR) | 68dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 39nV/√Hz@10kHz | |
| Quiescent Current | 550uA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 1pA | |
| Dual Supply | -8V~-1.35V、1.35V~8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV2375IN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 4.5mV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 105mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 2.4V/us | |
| Gain Bandwidth Product | 3MHz | |
| Single supply | 2.7V~16V | |
| Common Mode Rejection Ratio(CMRR) | 68dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 39nV/√Hz@10kHz | |
| Quiescent Current | 550uA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 1pA | |
| Dual Supply | -8V~-1.35V、1.35V~8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV2375IN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV2375IN datasheets or manufacturer documentation.
Datasheet: TLV2375IN Datasheet (PDF)
The TLV2375IN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.