This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLC074CD

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLC074CD
JLCPCB Part #
C1347640
Package
SOIC-14
Description
-8V~-2.25V、2.25V~8V 0℃~+70℃ 1.2uV/℃ 1.9mA 10MHz 16V 16V/us 390uV 4 4.5V~16V 50pA 50pA 57mA 7nV/√Hz@1kHz 95dB SOIC-14 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8631
200+ $1.8817
500+ $1.8159
1000+ $1.7838
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons