
* Images are for reference only
DAC811BH
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC811BH
- JLCPCB Part #
- C1555351
- Package
- CDIP-28
- Description
- -25℃~+85℃ 0.25LSB 1 12 4us 5V Parallel Voltage Buffer CDIP-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.7083
200+
$28.5248
500+
$27.5231
1000+
$27.0262
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?