This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2595S-ADJ

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2595S-ADJ
JLCPCB Part #
C3190563
Package
TO-263-5
Description
-40℃~+125℃@(TJ) 1 1.2V~37V 150kHz 1A 4.5V~40V Adjustable Buck Buck Built-in No TO-263-5 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 45

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.3531
200+ $5.5550
500+ $5.3592
1000+ $5.2628

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons