
* Images are for reference only
THS5641AIPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- THS5641AIPWR
- JLCPCB Part #
- C2679717
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 0.1LSB 1 35ns 3V~5.5V 5mA 8 TSSOP-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$15.8706
10+
$15.1458
30+
$13.8894
100+
$12.7941
Related Products
Welcome back, may I help you?