This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CR16MFS944V7

Extended
Manufacturer
Texas Instruments
MFR.Part #
CR16MFS944V7
JLCPCB Part #
C3232238
Package
PLCC-44(16.6x16.6)
Description
-40℃~+125℃ 16 Bit 20MHz 2KB 33 4.5V~5.5V 48KB 640Byte 8bit External FLASH Others PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3516
200+ $2.8450
500+ $2.7454
1000+ $2.6957

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons