
* Images are for reference only
LP3853ET-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3853ET-2.5/NOPB
- JLCPCB Part #
- C3747375
- Package
- TO-220-5
- Description
- -40℃~+125℃@(Tj) 1 150uVrms 2.5V 3A 450mV@(3A) 4mA 7V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.6188
10+
$7.4402
30+
$7.3227
100+
$7.2036
Welcome back, may I help you?