
* Images are for reference only
LP2902N
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2902N
- JLCPCB Part #
- C1347897
- Package
- PDIP-14
- Description
- -40℃~+85℃ 100kHz 10mA 2nA 50V/ms Four channels PDIP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6768
200+
$0.2627
500+
$0.2530
1000+
$0.2482
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?