
* Images are for reference only
SNJ54LS73AW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SNJ54LS73AW
- JLCPCB Part #
- C3826315
- Package
- CFP-14
- Description
- -55℃~+125℃ 0ns 2 20ns 20ns@5V,15pF 30MHz 4.5V~5.5V 400uA 4mA 54LS Series Asynchronous Falling Edge JK-Type Reset CFP-14 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.1834
200+
$29.0955
500+
$28.0730
1000+
$27.5682
Welcome back, may I help you?