This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DM54L73W/883

Extended
Manufacturer
Texas Instruments
MFR.Part #
DM54L73W/883
JLCPCB Part #
C3827595
Package
CFP-14
Description
-55℃~+125℃ 1 150ns@5V,50pF 2 2.88mA 200uA 2mA 4.5V~5.5V 6MHz Complementary Falling Edge JK-Type Reset CFP-14 Flip Flops
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3392
200+ $3.6140
500+ $3.4872
1000+ $3.4246

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons