
* Images are for reference only
UCC2801QDRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC2801QDRQ1
- JLCPCB Part #
- C2870488
- Package
- SOIC-8
- Description
- -40℃~+125℃ 46kHz~52kHz 50% 650mW 7.4V~11V Non-Isolated PWM Modulation Under Voltage Protection、Over Current Protection、Soft Start SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.6513
10+
$4.5419
30+
$4.4694
100+
$4.3953
Related Products