
* Images are for reference only
LDC1001NHRR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LDC1001NHRR
- JLCPCB Part #
- C1854517
- Package
- WSON-16-EP(4x5)
- Description
- -40℃~+125℃ 14uA 16 4.75V~5.25V 4MHz SPI WSON-16-EP(4x5) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6550
10+
$10.8515
30+
$9.7530
100+
$8.8319
Related Products
Welcome back, may I help you?