This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SNJ54ACT11374FK

Extended
Manufacturer
Texas Instruments
MFR.Part #
SNJ54ACT11374FK
JLCPCB Part #
C3826788
Package
-
Description
-40℃~+85℃ 1 10pF 24mA 24mA 3ns 4.5V~5.5V 5.5ns 55MHz 8 8.5ns D-Type Rising Edge Tri-State - Flip Flops
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3055
200+ $3.6012
500+ $3.4743
1000+ $3.4117

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons