This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CC2430F128RTCR

Extended
Manufacturer
Texas Instruments
MFR.Part #
CC2430F128RTCR
JLCPCB Part #
C3606978
Package
VQFN-48(7x7)
Description
-40℃~+85℃ -92dBm 0dBm 2.4GHz 250Kbps 26.7mA 26.9mA 2V~3.6V 802.15.4 SPI、USART VQFN-48(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A002A1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.3126
200+ $4.7651
500+ $4.5982
1000+ $4.5147

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons