
* Images are for reference only
LP2992AIM5-1.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2992AIM5-1.5/NOPB
- JLCPCB Part #
- C2863778
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.5V 16V 250mA 2uA 30uVrms 450mV@(250mA) 45dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.5748
10+
$5.4331
30+
$5.3380
100+
$5.2430
Related Products
Welcome back, may I help you?