This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD40174BK

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD40174BK
JLCPCB Part #
C3826429
Package
-
Description
-55℃~+125℃ 10ns 30ns 3V~18V 4.2mA 4.2mA 40nA 50ns@15V,50pF 5pF 8MHz D-Type Reset Rising Edge - Flip Flops
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.1042
200+ $8.5547
500+ $8.2535
1000+ $8.1053

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons