This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SNJ54ACT11000FK

Extended
Manufacturer
Texas Instruments
MFR.Part #
SNJ54ACT11000FK
JLCPCB Part #
C4468631
Package
-
Description
-55℃~+125℃ 10.9ns@5V,50pF 100mV~500mV、100mV~1.65V 2 24mA 24mA 2V 3.7V~4.94V、4.7V~5.4V 4 4.5V~5.5V 54ACT 800mV 80uA NAND Gate - Logic Gates
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.3305
200+ $2.4500
500+ $2.3633
1000+ $2.3216

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons