
* Images are for reference only
SNJ54ACT11008FK
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SNJ54ACT11008FK
- JLCPCB Part #
- C4470753
- Package
- -
- Description
- -40℃~+85℃ 2 24mA 24mA 2V 4 4.5V~5.5V 40mA 74ACT 800mV AND Gate - Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3350
200+
$2.4518
500+
$2.3650
1000+
$2.3232
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?