This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC508F

Extended
Manufacturer
MOTOROLA
MFR.Part #
MC508F
JLCPCB Part #
C4469202
Package
-
Description
-55℃~+125℃ 1.5mA 2.8V 20mA 4 450mV 5V MC500 Series NOR Gate - Logic Gates
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.7900
200+ $8.8206
500+ $8.5108
1000+ $8.3566

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons