
* Images are for reference only
SN74HC191N
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74HC191N
- JLCPCB Part #
- C2910
- Package
- DIP-16
- Description
- -40℃~+85℃ 1 24MHz 2V~6V Asynchronous Divide-by-2 Rising Edge Synchronous Up Counter、Down Counter DIP-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2949
10+
$1.0485
25+
$0.8939
100+
$0.7377
500+
$0.6652
1000+
$0.6346
Related Products
Welcome back, may I help you?