
* Images are for reference only
TRSF3232ECPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TRSF3232ECPWR
- JLCPCB Part #
- C2671677
- Package
- TSSOP-16
- Description
- 0.3mA 0℃~+70℃ 1Mbps 2 2 3V~5.5V Transceiver Yes ±15kV TSSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.6778
10+
$1.6409
30+
$1.6184
100+
$1.5943
Related Products
Welcome back, may I help you?