
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32(4x4) | |
| Operating Temperature | -10℃~+105℃@(TA) | |
| Frequency - Switching | 300kHz~1MHz | |
| Voltage - Supply | 2.5V~24V | |
| Topology | Buck |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS53632RSMT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32(4x4) | |
| Operating Temperature | -10℃~+105℃@(TA) | |
| Frequency - Switching | 300kHz~1MHz | |
| Voltage - Supply | 2.5V~24V | |
| Topology | Buck |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS53632RSMT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS53632RSMT datasheets or manufacturer documentation.
Datasheet: TPS53632RSMT Datasheet (PDF)
The TPS53632RSMT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.