
* Images are for reference only
TMUX1134PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMUX1134PWR
- JLCPCB Part #
- C2866620
- Package
- TSSOP-20
- Description
- -2.75V~2.75V、1.08V~5.5V -40℃~+125℃ 20pF 220MHz 22ns 22ns 2:1 2Ω 4 Bidirectional analog channel、Fault protection、Glitch-free switching TSSOP-20 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8687
10+
$2.4360
30+
$2.1780
100+
$1.9184
500+
$1.7982
1000+
$1.7437
Related Products
Welcome back, may I help you?