
* Images are for reference only
PTH08T210WAST
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PTH08T210WAST
- JLCPCB Part #
- C5219909
- Package
- SMD-14P,34.8x15.8mm
- Description
- -40℃~+85℃ 1 18.75mm 25mVp-p 30A 34.8mm 470uF 480kHz 5.5V~14V 700mV~3.6V 96% Over Current Protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Remote sampling compensation Step-down type ±1% SMD-14P,34.8x15.8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$55.6785
10+
$53.7663
Welcome back, may I help you?