
* Images are for reference only
LP38502TSX-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38502TSX-ADJ/NOPB
- JLCPCB Part #
- C201696
- Package
- TO-263-5
- Description
- -40℃~+125℃@(Tj) 1 1.5A 100uVrms 220mV@(1.5A) 5.5V 58dB@(120Hz) 600mV~5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 949
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 949
In-stock Item Pricing
Qty Unit Price
1+
$2.8062
10+
$2.4713
30+
$2.2998
100+
$2.0706
500+
$1.9873
1000+
$1.9520
Related Products
Welcome back, may I help you?