This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PTH08T210WAS

Extended
Manufacturer
Texas Instruments
MFR.Part #
PTH08T210WAS
JLCPCB Part #
C2860112
Package
SMD-14P,34.8x15.8mm
Description
-40℃~+85℃ 1 18.75mm 25A 25mVp-p 34.8mm 480kHz 5.5V~14V 700mV~3.6V 93% Overheat protection、Over Current Protection ±1.5% SMD-14P,34.8x15.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 35

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $55.5404
30+ $52.6184
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons