This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OPA338UAG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
OPA338UAG4
JLCPCB Part #
C1347778
Package
SOIC-8
Description
-40℃~+85℃ 1 10pA 10pA 12.5MHz 2.7V~5.5V 25uV/℃ 4.6V/us 5.5V 500uV 525uA 600pV/√Hz@1kHz 6mA 90dB Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 75

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0808
200+ $0.4195
500+ $0.4033
1000+ $0.3969

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons