This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OPA130UAG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
OPA130UAG4
JLCPCB Part #
C1348186
Package
SOIC-8
Description
-18V~-2.25V、2.25V~18V -40℃~+85℃ 1 105dB 10mA 16nV/√Hz@1kHz 1MHz 200uV 20pA 20pA 2V/us 2uV/℃ 36V 530uA SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 75

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2261
200+ $1.6364
500+ $1.5784
1000+ $1.5494

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons