
* Images are for reference only
MSP430FR6927IPM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430FR6927IPM
- JLCPCB Part #
- C5218397
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 16 Bit 16MHz 2KB 52 64KB Built-in FRAM MSP430 CPUXV2 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7360
160+
$3.7681
480+
$3.6357
960+
$3.5711
Welcome back, may I help you?