
* Images are for reference only
MSP430FR69271IPM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430FR69271IPM
- JLCPCB Part #
- C1342338
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V~3.6V 16 Bit 16MHz 2KB 52 64KB Built-in FRAM MSP430 CPUXV2 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8312
200+
$2.2574
500+
$2.1771
1000+
$2.1386
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?