
* Images are for reference only
ATSAM3S1BB-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM3S1BB-AUR
- JLCPCB Part #
- C2055033
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.62V~3.6V 10bit、12bit 12bit 16KB 32 Bit 47 64KB 64MHz ARM Cortex-M3 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9174
200+
$1.5174
500+
$1.4642
1500+
$1.4368
Related Products
Welcome back, may I help you?