
* Images are for reference only
MSP430F67771AIPEU
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F67771AIPEU
- JLCPCB Part #
- C1343015
- Package
- LQFP-128(14x20)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 16 Bit 256KB 25MHz 32KB 90 Built-in FLASH MSP430 CPUXV2 LQFP-128(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2292
200+
$7.8300
500+
$7.5539
1000+
$7.4174
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?