
* Images are for reference only
SN65HVD3085ED
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65HVD3085ED
- JLCPCB Part #
- C353168
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 1Mbps 4.5V~5.5V Transceiver SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0956
10+
$1.7864
30+
$1.5931
100+
$1.3949
500+
$1.3047
1000+
$1.2661
2000+
$1.2500
4000+
$1.2403
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?