This website requires JavaScript.
no-image

* Images are for reference only

LMS5213IM7-3.3

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMS5213IM7-3.3
JLCPCB Part #
C3750754
Package
SC-70-5
Description
-40℃~+125℃ 1 1uA 200mV@(100?A) 3.3V 6V 80mA Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4841
200+ $0.1882
500+ $0.1818
1000+ $0.1785

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons