This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MM54HCT241J/883

Extended
Manufacturer
Texas Instruments
MFR.Part #
MM54HCT241J/883
JLCPCB Part #
C3755979
Package
CDIP-20
Description
-55℃~+125℃ 14ns@5V,50pF 160uA 2 4 4.5V~5.5V 54HCT 7.2mA 7.2mA Tri-State CDIP-20 Buffers, Drivers, Receivers, Transceivers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.3241
200+ $5.9301
500+ $5.7229
1000+ $5.6184

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons