
* Images are for reference only
CDCE72010RGCR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CDCE72010RGCR
- JLCPCB Part #
- C2866306
- Package
- VQFN-64-EP(9x9)
- Description
- -40℃~+85℃ 10 1500MHz 3V~3.6V Built-in phase-locked loop、On-chip VCO/DCO、Output synchronization and phase alignment、Built-in clock monitoring and loss-of-lock detection、Integrated clock jitter cleaner、Multi-source clock input External LVCMOS、LVPECL、LVDS LVPECL、LVDS、LVCMOS SPI Support VQFN-64-EP(9x9) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7829
200+
$7.2692
500+
$7.0139
1000+
$6.8871
Welcome back, may I help you?