
* Images are for reference only
TL780-05KCS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL780-05KCS
- JLCPCB Part #
- C2862174
- Package
- TO-220
- Description
- 0℃~+125℃@(Tj) 1 1.5A 25V 2V@(1A) 5V 75uV 85dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$2.5498
10+
$2.4854
30+
$2.4419
100+
$2.4000
Related Products
Welcome back, may I help you?