
* Images are for reference only
MC79L15ACLPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MC79L15ACLPR
- JLCPCB Part #
- C2872149
- Package
- TO-92
- Description
- 0℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 15V 30V 39dB@(120Hz) 90uV Fixed Negative Over Temperature Protection、Short Circuit Protection TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2593
200+
$0.1004
500+
$0.0969
1000+
$0.0951
Welcome back, may I help you?