
* Images are for reference only
MC79L12ACLPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MC79L12ACLPR
- JLCPCB Part #
- C2867407
- Package
- TO-92
- Description
- 0℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 12V 27V 42dB@(120Hz) 50uV 6mA Fixed Negative Over Temperature Protection、Short Circuit Protection TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1831
200+
$0.0709
500+
$0.0684
1000+
$0.0672
Related Products
Welcome back, may I help you?