This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP5952LC-1.8

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP5952LC-1.8
JLCPCB Part #
C3749254
Package
USON-6(2x2)
Description
-40℃~+125℃@(Tj) 1 1.8V 250mV@(350mA) 28uA 350mA 4.5V Fixed Over Current Protection、Enable、Short Circuit Protection Positive USON-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3097
1000+ $0.1199
2500+ $0.1156
5000+ $0.1135

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons