
* Images are for reference only
LP5952LC-1.2/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5952LC-1.2/NOPB
- JLCPCB Part #
- C2868898
- Package
- USON-6(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.2V 100uVrms 250mV@(350mA) 350mA 4.5V 50uA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable USON-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8513
200+
$0.3293
500+
$0.3180
1000+
$0.3132
Welcome back, may I help you?