
* Images are for reference only
LP5952LC-1.2
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5952LC-1.2
- JLCPCB Part #
- C3749090
- Package
- USON-6(2x2)
- Description
- -40℃~+85℃ 1 1.2V 250mV@(350mA) 28uA 350mA 4.5V 80dB@(10Hz) Fixed Over Current Protection、Overheat protection Positive USON-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3102
1000+
$0.1201
2500+
$0.1158
5000+
$0.1137
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?