
* Images are for reference only
LP3999ITL-2.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3999ITL-2.8/NOPB
- JLCPCB Part #
- C3747638
- Package
- DSBGA-5(1.41x1.08)
- Description
- -40℃~+125℃@(Tj) 1 10uVrms 140uA 150mA 2.8V 60dB@(1kHz) 60mV@(150mA) 6V Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive DSBGA-5(1.41x1.08) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4136
250+
$0.1601
500+
$0.1545
1000+
$0.1518
Welcome back, may I help you?