This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMS8117AMP-ADJ

Extended
Manufacturer
Texas Instruments
MFR.Part #
LMS8117AMP-ADJ
JLCPCB Part #
C3744133
Package
SOT-223
Description
0℃~+125℃ 1 1.25V@(1A) 1.25V~13.8V 15V 1A 5mA Adjustable Over Current Protection、Overheat protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5170
200+ $0.2007
500+ $0.1943
1000+ $0.1911

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons