This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CLC016AJQ/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
CLC016AJQ/NOPB
JLCPCB Part #
C3607523
Package
PLCC-28(11.4x11.4)
Description
-40℃~+85℃ 2 4.5V~5.5V PLCC-28(11.4x11.4) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 35

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.1476
200+ $8.1848
500+ $7.8975
1000+ $7.7546

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons