This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP3990TLX-2.5/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3990TLX-2.5/NOPB
JLCPCB Part #
C2870353
Package
DSBGA-4
Description
-40℃~+125℃@(Tj) 1 150mA 150uVrms 2.5V 200mV@(150mA) 43uA 55dB@(1kHz) 6V Fixed Over Temperature Protection、Short Circuit Protection Positive DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8384
200+ $0.3245
500+ $0.3132
1000+ $0.3084
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons