
* Images are for reference only
ADS7950QDBTRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS7950QDBTRQ1
- JLCPCB Part #
- C701663
- Package
- TSSOP-30-4.4mm
- Description
- -40℃~+125℃ 1.5LSB 1MHz 2.7V~5.25V 4 8 SPI TSSOP-30-4.4mm Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9491
10+
$7.6887
30+
$6.9213
100+
$6.2775
Related Products
Welcome back, may I help you?