
* Images are for reference only
LP3991TL-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3991TL-2.5/NOPB
- JLCPCB Part #
- C2879555
- Package
- DSBGA-4
- Description
- -40℃~+125℃@(Tj) 1 125mV@(300mA) 2.5V 280uVrms 300mA 4V 50uA 65dB@(1kHz) Fixed Over Temperature Protection、Short Circuit Protection Positive DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0199
250+
$0.3951
500+
$0.3823
1000+
$0.3743
Welcome back, may I help you?