
* Images are for reference only
LP3990TLX-0.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3990TLX-0.8/NOPB
- JLCPCB Part #
- C2866282
- Package
- DSBGA-4
- Description
- -40℃~+125℃@(Tj) 1 150mA 150uVrms 200mV@(150mA) 43uA 55dB@(1kHz) 6V 800mV Fixed Over Temperature Protection、Short Circuit Protection Positive DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8384
200+
$0.3245
500+
$0.3132
1000+
$0.3084
Welcome back, may I help you?