
* Images are for reference only
LP3982IMM-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3982IMM-2.5/NOPB
- JLCPCB Part #
- C2866043
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+85℃ 1 120mV@(300mA) 2.5V 300mA 37uVrms 60dB@(1kHz) 6V 90uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive VSSOP-8-0.65mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.9814
10+
$0.9573
30+
$0.9396
100+
$0.9235
Related Products
Welcome back, may I help you?